reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP 052040 :: 3-colour: Epson Stylus Color 440/460/640/660...

Item-No.: TINTE KMP 052040
€6,45
Category of goods: 0
Bargain Item!
Limited amount available.

TINTE KMP 052040

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Compatible
    • Colour
    • 3-coloured
    • Substitute for
    • T0520
  • Implementation
    • Content
    • 39 ml
    • Pages
    • Up to 320

Compatible colour ink suitable for
EPSON Stylus Color 400/440/460/600/640/660/670/740/760/850/860/1160/1520
Stylus Scan 2000/2500.

Make: KMP



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0965,0030
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Compatible
    • Colour
    • 3-coloured
    • Substitute for
    • T0520
  • Implementation
    • Content
    • 39 ml
    • Pages
    • Up to 320
Datasheet/manual