reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP 048140 :: Black: Epson Stylus Photo R200/R300...

Item-No.: TINTE KMP 048140
€5,25
Category of goods: 0


TINTE KMP 048140

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • T0481
  • Implementation
    • Content
    • 13 ml
    • Pages
    • Up to 450

Black ink refill suitable for
EPSON Stylus Photo R200/R220/R300/R300M/R320/R340/RX500/RX600/620.

Make: KMP



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1004,4001
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • T0481
  • Implementation
    • Content
    • 13 ml
    • Pages
    • Up to 450
Datasheet/manual