reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP 005011 :: 3-colour: Epson Stylus Color 900/900N/980/980N

Item-No.: TINTE KMP 005011
€7,55
Category of goods: 0


TINTE KMP 005011

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Compatible
    • Colour
    • 3-coloured

Compatible colour ink suitable for
EPSON Stylus Color 900/900N/980/980N.

Make: KMP



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0968,0030
Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Compatible
    • Colour
    • 3-coloured
Datasheet/manual