reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A T130640 :: Multipack: Epson Stylus Office BX320FW

Item-No.: TINTE A T130640
€10,95
Category of goods: 0


TINTE A T130640

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Multi-pack - 3 colours
    • Substitute for
    • T1306
  • Implementation
    • Content
    • 30.3 ml
    • Pages
    • Up to 600
  • Packaging
    • Packaging
    • Pack of 3

Multipack ink refill suitable for
EPSON Stylus Office B42WD/BX525WD/BX535WD/BX625FWD/BX630FW/BX635FWD/BX925FWD/BX935FWD/
Stylus SX525WD/SX535WD/SX620FW/
WorkForce WF-7015/7515/WF-7525.

• Capacity in ml: 3x10.1
• Print volume as per ISO/IEC 24711/24712: 765/600/1005
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APET130TRID
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Multi-pack - 3 colours
    • Substitute for
    • T1306
  • Implementation
    • Content
    • 30.3 ml
    • Pages
    • Up to 600
  • Packaging
    • Packaging
    • Pack of 3
Datasheet/manual