reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A T130540 :: Multipack: Epson Stylus Office BX625

Item-No.: TINTE A T130540
€13,95
Category of goods: 0


TINTE A T130540

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Multi-pack - 4 colours
    • Substitute for
    • T1305
  • Implementation
    • Content
    • 55.7 ml
    • Pages
    • Up to 600
  • Packaging
    • Packaging
    • Pack of 4

Multipack ink refill suitable for
EPSON Stylus Office BX625FWD/BX525WD/B42WD/BX925FWD/BX635FWD/BX630FW/BX535WD/BX935FWD/
Stylus SX525WD/SX620FW
WorkForce WF-7515/WF-7525/WF-7015/WF-3540DTWF/WF-3530DTWF/WF-3520DWF/WF-3010DW.

• Capacity in ml: 1x25.4 + 3x10.1
• Print volume as per ISO/IEC 24711/24712: 945/765/600/1005
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APET130SETD
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Multi-pack - 4 colours
    • Substitute for
    • T1305
  • Implementation
    • Content
    • 55.7 ml
    • Pages
    • Up to 600
  • Packaging
    • Packaging
    • Pack of 4
Datasheet/manual