reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A T130340 :: Magenta: Epson Stylus Office BX320FW

Item-No.: TINTE A T130340
€4,30




TINTE A T130340

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Magenta
    • Substitute for
    • T1303
  • Implementation
    • Content
    • 10.1 ml
    • Pages
    • Up to 600

Magenta ink refill suitable for
EPSON Stylus Office BX625FWD/BX525WD/B42WD/BX320FW/BX925FWD/BX635FWD/BX630FW/BX535WD/BX935FWD/
Stylus SX525WD/SX620FW
WorkForce WF-7515/WF-7525/WF-7015/WF-3540DTWF/WF-3530DTWF/WF-3520DWF/WF-3010DW.

• Capacity in ml: 10.1
• Print volume as per ISO/IEC 24711/24712: 600
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APET130MD
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Magenta
    • Substitute for
    • T1303
  • Implementation
    • Content
    • 10.1 ml
    • Pages
    • Up to 600
Datasheet/manual