reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A T130140 :: Black: Epson Stylus Office B42WD

Item-No.: TINTE A T130140
€3,95
Category of goods: 0


TINTE A T130140

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • T1301
  • Implementation
    • Content
    • 25.4 ml
    • Pages
    • Up to 945

Black ink refill suitable for
EPSON Stylus Office B42WD/BX525WD/BX535WD/BX625FWD/BX630FW/BX635FWD/BX925FWD/BX935FWD
Stylus SX525WD/SX620FW
WorkForce WF-3010DW/WF-3520DWF/WF-3530DTWF/WF-3540DTWF/WF-7015/WF-7515 /WF-7525.


• Capacity in ml: 25.4
• Print volume as per ISO/IEC 24711/24712: 945
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APET130BD
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • T1301
  • Implementation
    • Content
    • 25.4 ml
    • Pages
    • Up to 945
Datasheet/manual