reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A T1283 :: Magenta: Stylus S22/SX125

Item-No.: TINTE A T1283
€2,85
Category of goods: 0


APET128MD

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Magenta
    • Manufactorer number
    • T1283
    • Substitute for
    • T1283
  • Implementation
    • Content
    • 6.5 ml
    • Pages
    • Up to 175

Magenta ink refill suitable for
EPSON Stylus S22/SX125/SX130/SX230/SX235W/SX420W/SX425W/SX430W/SX435W/SX440W/SX445W/
Office BX305F/BX305FW.

• Capacity in ml: 6.5
• Print volume as per ISO/IEC 24711/24712: 175
• Capacity: 85% more

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APET128MD
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Magenta
    • Manufactorer number
    • T1283
    • Substitute for
    • T1283
  • Implementation
    • Content
    • 6.5 ml
    • Pages
    • Up to 175
Datasheet/manual