reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A T100540 :: Multipack: Epson Stylus Office B40W

Item-No.: TINTE A T100540
€14,20
Category of goods: 0
Bargain Item!
Limited amount available.


TINTE A T100540

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Multipack
    • Substitute for
    • T1005
  • Implementation
    • Content
    • 59.2 ml
    • Pages
    • Up to 635

Multipack ink refill suitable for
EPSON Stylus Office B40W/BX600FW/BX610FW/
Stylus SX510W/SX515W/SX600FW/SX610FW.

• Capacity in ml: 1x25.9 + 3x11.1
• Print volume as per ISO/IEC 24711/24712: 995/915/635/990
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APET100SETD
Package weight : 0.0179 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Multipack
    • Substitute for
    • T1005
  • Implementation
    • Content
    • 59.2 ml
    • Pages
    • Up to 635
Datasheet/manual