reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A T100440 :: Yellow: Epson Stylus Office B40W

Item-No.: TINTE A T100440
€3,75
Category of goods: 0


TINTE A T100440

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Yellow
    • Substitute for
    • T1004
  • Implementation
    • Content
    • 11.1 ml
    • Pages
    • Up to 990

Yellow ink refill suitable for
EPSON Stylus Office B1100/B40W/BX310FN/BX600FW/BX610FW/
Stylus SX510W/SX515W/SX600FW/SX610FW.

• Capacity in ml: 11.1
• Print volume as per ISO/IEC 24711/24712: 990
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APET100YD
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Yellow
    • Substitute for
    • T1004
  • Implementation
    • Content
    • 11.1 ml
    • Pages
    • Up to 990
Datasheet/manual