reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A T071440 :: Yellow: Epson Stylus D78/DX4000...

Item-No.: TINTE A T071440
€2,95
Category of goods: 0


APET071_T089YD

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Yellow
    • Manufactorer number
    • T0714
    • Substitute for
    • T0714
  • Implementation
    • Content
    • 10 ml
    • Pages
    • Up to 415

Yellow ink refill suitable for
Epson Stylus D78/D92/D120/DX4000/DX4050/DX4400/DX4450/DX5000/DX5050/DX5500/DX6000/DX6050/DX7000F/DX7400/DX7450/DX8400/DX8450/DX9200/DX9400F/DX9400 Wi-Fi/S20/S21/SX100/SX105/SX110/SX115/SX200/SX205/SX210/SX215/SX218/SX400/ SX400 Wi-Fi/SX405/SX405 Wi-Fi/SX410/SX415/SX510W/SX515/SX515W/SX600FW/SX610FW/
Stylus Office B40W/BX300F/BX310FN/BX510/BX600FW/BX610FW.



Manufacturer : AGFAPHOTO
Factory number : APET071_T089YD
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Yellow
    • Manufactorer number
    • T0714
    • Substitute for
    • T0714
  • Implementation
    • Content
    • 10 ml
    • Pages
    • Up to 415
Datasheet/manual