reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101E016202 :: Ink - Epson - cyan - T1622 - refill

Item-No.: JET 101E016202
€5,05
Category of goods: 0


JET 101E016202

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • cyan
Cyan ink refill suitable for
EPSON WorkForce WF-2010W / WF-2510WF / WF-2520NF / WF-2530WF / WF2540WF / WF-2630WF / WF-2650DWF / WF-2660DWF.

Content: 12ml



Manufacturer : JET TEC
Factory number : E16C
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • cyan
Datasheet/manual