reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101E012904 :: Ink - Epson - yellow - T1294 - refill

Item-No.: JET 101E012904
€3,15
Category of goods: 0


JET 101E012904

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Yellow
Yellow ink refill suitable for
EPSON Stylus Office B42WD / BX305F / BX305FW/Plus / BX320FW / BX525WD / BX535WD / BX625FWD / BX630FW / BX635FWD / BX925FWD / BX935FWD /
EPSON Stylus SX230 / SX235W / SX420W / SX425W / SX430W / SX435W / SX438W / SX440W / SX445W / SX525WD / SX535WD / SX620FW /
EPSON WorkForce WF-2010DW / WF-3520 / WF-3530DTWF / WF-3540DTWF / WF-7015 / WF7515 / WF-7525.

Content: 7ml



Manufacturer : JET TEC
Factory number : E129Y
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Yellow
Datasheet/manual