reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101E007122 :: Ink - Epson - black - 2x T0711/T0891 - refill

Item-No.: JET 101E007122
€4,65
Category of goods: 0


JET 101E007122

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black
Black ink refill double pack suitable for
EPSON Stylus D78 / D92 / D120 / DX4000 / DX4050 / DX4400 / DX5000 / DX5050 / DX6000 / DX6050 / DX7000F / DX7400 / DX7450 / DX8400 / DX8450 / DX9400F / S20 / S21 / SX100 / SX105 / SX110 / SX115 / SX200 / SX205 / SX210 / SX215 / SX218 / SX400 / SX405 / SX410 / SX415 / SX510W / SX515W / SX600FW / SX610FW / BX300F / BX310 / BX600FW / BX610FW / B40W.

Content: 2x 7.4ml



Manufacturer : JET TEC
Factory number : E71B X 2
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black
Datasheet/manual