reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101E005503 :: Ink - Epson - magenta - T0553 - refill

Item-No.: JET 101E005503
€2,60
Category of goods: 0


JET 101E005503

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Magenta
Magenta ink refill suitable for
EPSON Stylus Photo R240 / R245 / RXX420 / RX425 / RX520.

Content: 8ml



Manufacturer : JET TEC
Factory number : E55M
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Magenta
Datasheet/manual