reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PGI2500XLC :: Cyan: Canon MAXIFY MB5350

Item-No.: TINTE PGI2500XLC
€20,00
( 103,63 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE PGI2500XLC

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • cyan
    • Manufactorer number
    • PGI-2500XL
  • Implementation
    • Content
    • 19.3 ml
    • Pages
    • Up to 1500

Original cyan ink suitable for
CANON MAXIFY iB4050 / MB5050 / MB5350.

DRHD pigment inks produce professional, high-quality business documents, print after print. The high-density ink delivers crisp text with great longevity and durability.

Capacity: 19.3 ml



Manufacturer : CANON
Factory number : 9265B001
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • cyan
    • Manufactorer number
    • PGI-2500XL
  • Implementation
    • Content
    • 19.3 ml
    • Pages
    • Up to 1500
Datasheet/manual