reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PGI1500XLB :: Black: Canon MAXIFY MB2050

Item-No.: TINTE PGI1500XLB
€22,95
Category of goods: 0


Canon PGI-1500 XL BK schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PGI-1500XL
  • Implementation
    • Content
    • 34.7 ml
    • Pages
    • Up to 1200

Original black ink suitable for
CANON MAXIFY MB2050/MB2350.

DRHD pigment inks produce professional, high-quality business documents, print after print. The high-density black ink delivers crisp text with great longevity and durability.

Capacity: 34.7 ml
Print volume: up to 1200 A4 documents.



Manufacturer : CANON
Factory number : 9182B001
Package weight : 0.101 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PGI-1500XL
  • Implementation
    • Content
    • 34.7 ml
    • Pages
    • Up to 1200
Datasheet/manual