reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PGI-9PBK :: Photo black: CANON PIXMA iX7000/Pro9500

Item-No.: TINTE PGI-9PBK
€12,70
Category of goods: 0

TINTE PGI-9PBK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Photo black
    • Manufactorer number
    • PGI-9
  • Implementation
    • Content
    • 14 ml
    • Pages
    • Up to 8375
    • Photos
    • Up to 640

Original photo-black ink suitable for
CANON PIXMA iX7000/MX7600/Pro9500.

Capacity: up to 530 pages



Manufacturer : CANON
Factory number : 1034B001
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Photo black
    • Manufactorer number
    • PGI-9
  • Implementation
    • Content
    • 14 ml
    • Pages
    • Up to 8375
    • Photos
    • Up to 640
Datasheet/manual