reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PGI-9MBK :: Black, matt: CANON PIXMA Pro9500

Item-No.: TINTE PGI-9MBK
€9,90



Bargain Item!
Limited amount available.

TINTE PGI-9MBK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Matt black
    • Manufactorer number
    • PGI-9
  • Implementation
    • Content
    • 14 ml
    • Pages
    • Up to 329
    • Photos
    • Up to 845

Original matt black ink suitable for
CANON PIXMA Pro9500.

Capacity: up to 630 pages



Manufacturer : CANON
Factory number : 1033B001
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Matt black
    • Manufactorer number
    • PGI-9
  • Implementation
    • Content
    • 14 ml
    • Pages
    • Up to 329
    • Photos
    • Up to 845
Datasheet/manual