reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PGI-9CLEAR :: Clear: CANON PIXMA iX7000/MX7600

Item-No.: TINTE PGI-9CLEAR
€13,25
Category of goods: 0


TINTE PGI-9CLEAR

  • Product Description
  • Technical information
  • General
    • Type
    • Coating fluid
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Coating
    • Manufactorer number
    • PGI-9
  • Implementation
    • Content
    • 191 ml
    • Pages
    • Up to 1625

Original clear suitable for
CANON PIXMA iX7000/MX7600.

Coating fluid



Manufacturer : CANON
Factory number : 2442B001
Package weight : 0.283 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coating fluid
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Coating
    • Manufactorer number
    • PGI-9
  • Implementation
    • Content
    • 191 ml
    • Pages
    • Up to 1625
Datasheet/manual