reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PGI-7BK :: Black: CANON PIXMA iX7000/MX7600

Item-No.: TINTE PGI-7BK
€13,35




TINTE PGI-7BK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PGI-7
  • Implementation
    • Content
    • 25 ml
    • Pages
    • Up to 565
    • Photos
    • Up to 1625

Original black ink suitable for
CANON PIXMA iX7000/MX7600.



Manufacturer : CANON
Factory number : 2444B001
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PGI-7
  • Implementation
    • Content
    • 25 ml
    • Pages
    • Up to 565
    • Photos
    • Up to 1625
Datasheet/manual