reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PGI-72PBK :: Photo black: Canon Pixma Pro-10

Item-No.: TINTE PGI-72PBK
€11,90




TINTE PGI-72PBK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Photo black
    • Manufactorer number
    • PGI-72
  • Implementation
    • Content
    • 14 ml
    • Photos
    • Up to 430

Original photo black ink suitable for
CANON PIXMA PRO-10.

Contents: 14 ml



Manufacturer : CANON
Factory number : 6403B001
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Photo black
    • Manufactorer number
    • PGI-72
  • Implementation
    • Content
    • 14 ml
    • Photos
    • Up to 430
Datasheet/manual