reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PGI-550XB :: Black, pigmented: Canon PIXMA iP7250

Item-No.: TINTE PGI-550XB
€14,05
Category of goods: 0


CANON PGI-550XL PGBK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PGI-550
  • Implementation
    • Content
    • 22 ml
    • Pages
    • Up to 500
    • Photos
    • Up to 4945

Original black ink suitable for
CANON PIXMA iP7200/iP7250/iP8750/MG5450/MG5550/MG6350/MG6450/MG7150/MX925/iX6850.

Canon ChromaLife100+
Pigmented black
Contents: 22 ml



Manufacturer : CANON
Factory number : 6431B001
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PGI-550
  • Implementation
    • Content
    • 22 ml
    • Pages
    • Up to 500
    • Photos
    • Up to 4945
Datasheet/manual