reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PG-545XL :: Black: Canon PIXMA MG2450, MG2550

Item-No.: TINTE PG-545XL
€18,50
( 123,33 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE PG-545XL

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PG-545XL
  • Implementation
    • Content
    • 15 ml
    • Pages
    • Up to 400

Original black ink suitable for
CANON PIXMA MG2450/MG2550/iP2850.

Capacity: 15 ml
Cartridge performance: high yield
Cartridge features: Canon Full photo-lithography Ink-jet Nozzle Engineering (FINE)
Capacity: Up to 400 pages



Manufacturer : CANON
Factory number : 8286B001
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PG-545XL
  • Implementation
    • Content
    • 15 ml
    • Pages
    • Up to 400
Datasheet/manual