reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PFI-102MBK :: Matt black: Canon iPF600/700/LP17/LP24

Item-No.: TINTE PFI-102MBK
€57,95




TINTE PFI-102MBK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Matt black
  • Implementation
    • Content
    • 130 ml

Original matt-black ink suitable for
CANON imagePROGRAF iPF500/iPF600/iPF700/iPF710/iPF720/LP17/LP24.

• Canon LUCIA PFI-102 MBK
• Matt black, pigmented
• Capacity: 130 ml



Manufacturer : CANON
Factory number : 0894B001
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Matt black
  • Implementation
    • Content
    • 130 ml
Datasheet/manual