reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP SP C2 :: Economy pack: Canon PIXMA iP4200/4300...

Item-No.: TINTE KMP SP C2
€13,65
Category of goods: 0

TINTE KMP SP C2

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Multi-pack, 5 colours
    • Substitute for
    • PGI-5,LI-8
  • Implementation
    • Content
    • 78 ml
  • Packaging
    • Packaging
    • Pack of 5
  • Specials
    • Specification
    • Value pack

Compatible ink multi-pack suitable for
CANON PIXMA iP4200/iP4300/iP4500/iP5200/iP5200R/iP5300/MP500/MP530/MP600/MP610/MP800/MP810/MP830/MP950/MP960/MP970.

Contents: 1x 26 ml (PGI-5), 4x 13 ml (1x CLI-8 black, cyan, magenta and yellow)
Make: KMP
Without chip

Chips for the original ink are required!



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1503,0205
Package weight : 0.198 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Multi-pack, 5 colours
    • Substitute for
    • PGI-5,LI-8
  • Implementation
    • Content
    • 78 ml
  • Packaging
    • Packaging
    • Pack of 5
  • Specials
    • Specification
    • Value pack
Datasheet/manual