reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP SP C1 :: Economy pack: Canon S800/BJC 8200 Photo/...

Item-No.: TINTE KMP SP C1
€13,70
Category of goods: 0
Bargain Item!
Limited amount available.

TINTE KMP SP C1

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • 3x black, 1x cyan, 1x magenta, 1x yellow
    • Substitute for
    • BCI-3E,CI-6
  • Implementation
    • Content
    • 116 ml
  • Packaging
    • Packaging
    • Pack of 6
  • Specials
    • Specification
    • Value pack

Compatible ink multi-pack suitable for
CANON S800/S820/S820D/S830D/S900/i865/
PIXMA iP4000/iP5000/iP6000/iP8500/MP750/MP780/
BJC 8200 Photo.

Contents: 1x 31 ml (BCI-3eBK), 5x 17 ml (2x BCI-6BK, 1x BCI-6C/6M/6Y)
Make: KMP
Replacement for: Black ink 6BK, black ink 3eBK, cyan ink 6C, magenta ink 6M and yellow ink 6Y



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0957,9585
Package weight : 0.241 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • 3x black, 1x cyan, 1x magenta, 1x yellow
    • Substitute for
    • BCI-3E,CI-6
  • Implementation
    • Content
    • 116 ml
  • Packaging
    • Packaging
    • Pack of 6
  • Specials
    • Specification
    • Value pack
Datasheet/manual