reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP BCI6PM :: Photo magenta: Canon S800/BJC 8200 Photo...

Item-No.: TINTE KMP BCI6PM
€3,10
Category of goods: 0


TINTE KMP BCI6PM

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Photo magenta
    • Substitute for
    • BCI-6
  • Implementation
    • Content
    • 17 ml

Compatible photo magenta ink suitable for
CANON S400/S400X/S450/S800/S820/S820D/S830D/S900/S4500/S9000/i905D/i950/i965/i990/i9100/i9950/
PIXMA iP6000D/iP8500/
MULTIPASS C100/
BJC 3000/6000/6100/6200/6200S/6500/8200 Photo.

Contents: 17 ml
Make: KMP
Replacement for: BCI-6PM



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0958,0046
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Photo magenta
    • Substitute for
    • BCI-6
  • Implementation
    • Content
    • 17 ml
Datasheet/manual