reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP BCI6C :: Cyan: Canon S800/I560/BJC 8200 Photo...

Item-No.: TINTE KMP BCI6C
€2,15
Category of goods: 0


TINTE KMP BCI6C

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Substitute for
    • BCI-6

Compatible cyan ink suitable for
CANON S800/S820/S820D/S830D/S900/S9000/i560/i865/i905D/i950/i965/i990/i9100/i9950/
PIXMA iP3000/iP4000/iP4000R/iP5000/iP6000D/iP8500/MP750/MP760/MP780/
BJC 8200 Photo.

Contents: 17 ml
Make: KMP
Replacement for: BCI-6C



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 09580,0033
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Substitute for
    • BCI-6
Datasheet/manual