reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP BCI6B :: Black: Canon S800/BJC 8200 Photo/...

Item-No.: TINTE KMP BCI6B
€2,15
Category of goods: 0


TINTE KMP BCI6B

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • BCI-6
  • Implementation
    • Content
    • 17 ml
    • Pages
    • Up to 210

Compatible black ink suitable for
CANON S800/S820/S820D/S830D/S900/S9000/i865/i905D/i950/i965/i990/i9100/i9950/
PIXMA iP4000/iP4000R/iP5000/iP6000D/iP8500/MP750/MP760/MP780/
BJC 8200 Photo.

Contents: 17 ml
Make: KMP
Replacement for: BCI-6BK



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0958,0001
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • BCI-6
  • Implementation
    • Content
    • 17 ml
    • Pages
    • Up to 210
Datasheet/manual