reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP BCI3EM :: Magenta: Canon S400/450/500/600/630...

Item-No.: TINTE KMP BCI3EM
€3,10
Category of goods: 0


TINTE KMP BCI3EM

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Substitute for
    • BCI-3E
  • Implementation
    • Pages
    • Up to 390

Compatible cyan ink suitable for
CANON S400/S400X/S450/S500/S520/S520X/S530D/S600/S630/S750/S4500/S6300/i550/i550X/i850/i6500/
BJC 3000/6000 series/
MULTIPASS C100/F30/F50
SmartBase MPC400/MP700 Photo/MP730/MP730 Photo/MPC600F.

Contents: 17 ml
Make: KMP
Replacement for: BCI-3eM



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0957,0006
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Substitute for
    • BCI-3E
  • Implementation
    • Pages
    • Up to 390
Datasheet/manual