reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP BCI24B :: Black: Canon S200/300/i250/i450/i455...

Item-No.: TINTE KMP BCI24B
€2,50
Category of goods: 0


TINTE KMP BCI24B

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • BCI-24
  • Implementation
    • Content
    • 10 ml
    • Pages
    • Up to 130

Compatible black ink suitable for
CANON S200/S200X/S300/S330 Photo/i250/i320/i350/i450/i455/i470D/i475D/
PIXMA iP1500/iP2000/MP110/MP130/
SmartBase MP360/MP370/MP390/MPC190.

Contents: 10 ml
Make: KMP
Replacement for: BCI-24B



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0944,0001
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • BCI-24
  • Implementation
    • Content
    • 10 ml
    • Pages
    • Up to 130
Datasheet/manual