reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP BCI21C :: 3-colour: Canon BJC 4000/4100/4550...

Item-No.: TINTE KMP BCI21C
€3,10
Category of goods: 0

TINTE KMP BCI21C

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • 3-coloured
    • Substitute for
    • BCI-21
  • Implementation
    • Content
    • 15 ml

Compatible colour ink suitable for
CANON BJC 2000/2100/4000/4100/4200/4300/4400/4550/4650/5000/5100/5550/
S100/
MULTIPASS C20/C30/C50/C70/C75/C80.

Contents: 15 ml
Make: KMP
Replacement for: BCI-21C



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0900,0030
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • 3-coloured
    • Substitute for
    • BCI-21
  • Implementation
    • Content
    • 15 ml
Datasheet/manual