reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP BCI21B :: Black: Canon BJC 4000/4100/4550 ...

Item-No.: TINTE KMP BCI21B
€2,05
Category of goods: 0

TINTE KMP BCI21B

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • BCI-21
  • Implementation
    • Content
    • 10 ml
Compatible black ink fits for
CANON BJC 2000 / 2100 / 4000 / 4100 / 4200 / 4300 / 4400 / 4550 / 4650 / 5000 / 5100 / 5550 /
S100 /
MULTIPASS C20 / C30 / C50 / C70 / C75 / C80.

Capacity: 10 ml
Make: KMP
Replaces: BCI-21B



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0900,0001
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • BCI-21
  • Implementation
    • Content
    • 10 ml
Datasheet/manual