reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE K-PGI-525P :: Black: Canon Pixma iP4850, MG5140

Item-No.: TINTE K-PGI-525P
€4,35
Category of goods: 0


TINTE K-PGI-525P

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • PGI-525
  • Implementation
    • Content
    • 19 ml
    • Pages
    • Up to 325

Compatible pigmented black ink suitable for
CANON PIXMA ip4800/iP4850/ iP4950/iX6550/MG5150/MG5250/MG5350/MG6150/MG6250/MG8150/MG8250/MX885.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1513,0001
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • PGI-525
  • Implementation
    • Content
    • 19 ml
    • Pages
    • Up to 325
Datasheet/manual