reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE JETCLI8PMC :: Photo magenta: Canon PIXMA iP6600/iP6700...

Item-No.: TINTE JETCLI8PMC
€3,95
Category of goods: 0


TINTE JETCLI8PMC

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Photo magenta
    • Substitute for
    • CLI-8

Compatible photo magenta ink suitable for
CANON PIXMA iP6600D/iP6700D/Pro9000/MP950/MP960/MP970.

20% more capacity
Contents: 15 ml
Manufacturer: JET TEC
Replacement for: CLI-8PM
Incl. Chip



Manufacturer : JET TEC
Factory number : 101C000806
Package weight : 0.53 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Photo magenta
    • Substitute for
    • CLI-8
Datasheet/manual