reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE JET PGI5BC :: Black pigmented: Canon PIXMA MP500/800/iP4300

Item-No.: TINTE JET PGI5BC
€3,45
Category of goods: 0


TINTE JET PGI5BC

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black, pigmented
    • Substitute for
    • PGI-5
  • Specials
    • Specification
    • Incl. chip

Black ink suitable for
CANON PIXMA iP3300/iP3500/iP4200/iP4300/iP4500/iP5200/iP5200R/iP5300/iX4000/iX5000/MP500/MP510/MP520/MP530/MP600/MP610/MP800/MP810/MP830/MP950/MP960/MP970/MX700/MX850.


Contents: 29.5 ml
Manufacturer: JET TEC
Replacement for: PGI-5BK
Incl. Chip



Manufacturer : JET TEC
Factory number : 101C000501
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black, pigmented
    • Substitute for
    • PGI-5
  • Specials
    • Specification
    • Incl. chip
Datasheet/manual