reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE JET PG37 :: Black: Canon PIXMA MP190/ip1800...

Item-No.: TINTE JET PG37
€11,10
Category of goods: 0


TINTE JET PG37

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • PG-37

Compatible black ink with print head suitable for
CANON PIXMA iP1800/iP1900/iP2500/iP2600/MP140/MP190/MP210/MP220/MP470/MX300/MX310.

30% more capacity
Contents: 12 ml
Manufacturer: JET TEC
Replacement for: PG-37
Refilled



Manufacturer : JET TEC
Factory number : 101C003701
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • PG-37
Datasheet/manual