reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CLI 8R :: Red: Canon PIXMA MP500/800...

Item-No.: TINTE CLI 8R
€13,20
( 101,54 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE CLI 8R

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Red
    • Manufactorer number
    • CLI-8
  • Implementation
    • Content
    • 13 ml
    • Pages
    • Up to 5805
    • Photos
    • Up to 2765

Original red colour ink suitable for
CANON PIXMA MP500/MP800/Pro9000.



Manufacturer : CANON
Factory number : 0626B001
Package weight : 0.045 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Red
    • Manufactorer number
    • CLI-8
  • Implementation
    • Content
    • 13 ml
    • Pages
    • Up to 5805
    • Photos
    • Up to 2765
Datasheet/manual