reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CLI 8PC :: Photo cyan: Canon PIXMA iP6600D/iP6700D

Item-No.: TINTE CLI 8PC
€12,25
Category of goods: 0


TINTE CLI 8PC

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • photocyan
    • Manufactorer number
    • CLI-8
  • Implementation
    • Content
    • 13 ml
    • Pages
    • Up to 5920
    • Photos
    • Up to 198

Original photo cyan ink suitable for
CANON PIXMA iP6600D/ iP6700D/Pro9000/MP950/MP960/MP970.



Manufacturer : CANON
Factory number : 0624B001
Package weight : 0.045 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • photocyan
    • Manufactorer number
    • CLI-8
  • Implementation
    • Content
    • 13 ml
    • Pages
    • Up to 5920
    • Photos
    • Up to 198
Datasheet/manual