reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CLI 8M :: Magenta: Canon PIXMA MP500/800/iP4300...

Item-No.: TINTE CLI 8M
€12,40




TINTE CLI 8M

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Magenta
    • Manufactorer number
    • CLI-8
  • Implementation
    • Content
    • 13 ml
    • Pages
    • Up to 478
    • Photos
    • Up to 565

Original magenta ink suitable for
CANON PIXMA iP3300/iP3500/iP4200/iP4300/iP4500/iP5200/iP5200R/iP5300/iP6600D/iP6700D/iX4000/iX5000/Pro9000/MP500/MP510/MP520/MP530/MP600/MP610/MP800/MP810/MP830/MP950/MP960/MP970/MX700/MX850.



Manufacturer : CANON
Factory number : 0622B001
Package weight : 0.045 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Magenta
    • Manufactorer number
    • CLI-8
  • Implementation
    • Content
    • 13 ml
    • Pages
    • Up to 478
    • Photos
    • Up to 565
Datasheet/manual