reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CLI 8G :: Green: Canon PIXMA MP500/800...

Item-No.: TINTE CLI 8G
€13,00
( 100,00 € / 100ml)
incl. VAT. excl. shipping costs




TINTE CLI 8G

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Green
    • Manufactorer number
    • CLI-8
  • Implementation
    • Content
    • 13 ml
    • Pages
    • Up to 5840
    • Photos
    • Up to 2770

Original green ink suitable for
CANON PIXMA MP500/MP800/Pro9000.



Manufacturer : CANON
Factory number : 0627B001
Package weight : 0.046 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Green
    • Manufactorer number
    • CLI-8
  • Implementation
    • Content
    • 13 ml
    • Pages
    • Up to 5840
    • Photos
    • Up to 2770
Datasheet/manual