reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CLI-551XG :: Grey: Canon PIXMA MG6350

Item-No.: TINTE CLI-551XG
€12,95
( 117,73 € / 100ml)
incl. VAT. excl. shipping costs




CANON CLI-551XL GY

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Grey
    • Manufactorer number
    • CLI-551XL
  • Implementation
    • Content
    • 11 ml
    • Pages
    • Up to 3350
    • Photos
    • Up to 275
Original grey ink suitable for
CANON PIXMA MG6350 / MG7150 / MG5450 / MG5550 / MG6450.

Canon ChromaLife100+
Grey
Contents: 11 ml



Manufacturer : CANON
Factory number : 6447B001
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Grey
    • Manufactorer number
    • CLI-551XL
  • Implementation
    • Content
    • 11 ml
    • Pages
    • Up to 3350
    • Photos
    • Up to 275
Datasheet/manual