reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CLI-551XC :: Cyan: Canon PIXMA iP7250

Item-No.: TINTE CLI-551XC
€12,95
( 117,73 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


CANON CLI-551XL C

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • cyan
    • Manufactorer number
    • CLI-551XL
  • Implementation
    • Content
    • 11 ml
    • Pages
    • Up to 665
    • Photos
    • Up to 270

Original cyan ink suitable for
CANON PIXMA iP7200/iP7250/iP8750/MG5450/MG5550/MG6350/MG6450/MG7150/MX925/iX6850.

Canon ChromaLife100+
cyan
Contents: 11 ml



Manufacturer : CANON
Factory number : 6444B001
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • cyan
    • Manufactorer number
    • CLI-551XL
  • Implementation
    • Content
    • 11 ml
    • Pages
    • Up to 665
    • Photos
    • Up to 270
Datasheet/manual