reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CLI-551M :: Magenta: Canon PIXMA iP7250

Item-No.: TINTE CLI-551M
€9,95
( 142,14 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


CANON CLI-551 M

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Magenta
    • Manufactorer number
    • CLI-551
  • Implementation
    • Content
    • 7 ml
    • Pages
    • Up to 298
    • Photos
    • Up to 131

Original magenta ink suitable for
CANON PIXMA iP7200/iP7250/iP8750/MG5450/MG5550/MG6350/MG6450/MG7150/MX925/iX6850.

Canon ChromaLife100+
Magenta
Contents: 7 ml



Manufacturer : CANON
Factory number : 6510B001
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Magenta
    • Manufactorer number
    • CLI-551
  • Implementation
    • Content
    • 7 ml
    • Pages
    • Up to 298
    • Photos
    • Up to 131
Datasheet/manual