reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CLI-526C :: Cyan: Canon Pixma iP4850, MG5150

Item-No.: TINTE CLI-526C
€11,95
( 132,78 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0

TINTE CLI-526C

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • cyan
    • Manufactorer number
    • CLI-526
  • Implementation
    • Content
    • 9 ml
    • Pages
    • Up to 530
    • Photos
    • Up to 207

Original cyan ink suitable for
CANON PIXMA iP4800/iP4850/iP4950/iX6550/MG5150/MG5250/MG5350/MG6150/MG6250/MG8150/MG8250/MX885/MX895/MX715.



Manufacturer : CANON
Factory number : 4541B001
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • cyan
    • Manufactorer number
    • CLI-526
  • Implementation
    • Content
    • 9 ml
    • Pages
    • Up to 530
    • Photos
    • Up to 207
Datasheet/manual