reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CLI-521GY :: Grey: Canon PIXMA MP980 MP990

Item-No.: TINTE CLI-521GY
€11,20
( 124,44 € / 100ml)
incl. VAT. excl. shipping costs




TINTE CLI-521GY

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Grey
    • Manufactorer number
    • CLI-521
  • Implementation
    • Content
    • 9 ml
    • Pages
    • Up to 1370
    • Photos
    • Up to 169

Original grey colour ink suitable for
CANON PIXMA MP980/MP990.



Manufacturer : CANON
Factory number : 2937B001
Package weight : 0.033 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Grey
    • Manufactorer number
    • CLI-521
  • Implementation
    • Content
    • 9 ml
    • Pages
    • Up to 1370
    • Photos
    • Up to 169