reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CLI-521BK :: Photo black: Canon PIXMA iP3600 iP4600..

Item-No.: TINTE CLI-521BK
€11,10
( 123,33 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE CLI-521BK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • CLI-521
  • Implementation
    • Content
    • 9 ml
    • Pages
    • Up to 3425
    • Photos
    • Up to 650

Original photo black colour ink suitable for
CANON PIXMA iP3600/iP4600/iP4700/MP540/MP550/MP560/MP620/MP630/MP640/MP980/MP990/MX860/MX870.



Manufacturer : CANON
Factory number : 2933B001
Package weight : 0.035 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • CLI-521
  • Implementation
    • Content
    • 9 ml
    • Pages
    • Up to 3425
    • Photos
    • Up to 650