reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CLI-42M :: Magenta: Canon Pixma Pro-100

Item-No.: TINTE CLI-42M
€12,90
Category of goods: 0


TINTE CLI-42M

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Magenta
    • Manufactorer number
    • CLI-42
  • Implementation
    • Content
    • 13 ml
    • Pages
    • Up to 410

Original magenta ink suitable for
CANON PIXMA PRO-100.

Contents: 13 ml



Manufacturer : CANON
Factory number : 6386B001
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Magenta
    • Manufactorer number
    • CLI-42
  • Implementation
    • Content
    • 13 ml
    • Pages
    • Up to 410
Datasheet/manual