reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CLI 36C :: Colour: Canon PIXMA iP100

Item-No.: TINTE CLI 36C
€13,40
( 111,67 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE CLI 36C

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • colour
    • Manufactorer number
    • CLI-36
  • Implementation
    • Content
    • 12 ml
    • Pages
    • Up to 249
    • Photos
    • Up to 111

Original colour ink suitable for
CANON PIXMA iP100/mini260/mini360.



Manufacturer : CANON
Factory number : 1511B001
Package weight : 0.045 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • colour
    • Manufactorer number
    • CLI-36
  • Implementation
    • Content
    • 12 ml
    • Pages
    • Up to 249
    • Photos
    • Up to 111
Datasheet/manual